Part Details for MIB4505D20 by MOREK
Overview of MIB4505D20 by MOREK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIB4505D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIB4505D20
|
TME | Support insulator, L: 45mm, Ø: 20mm, Uoper: 600V, UL94V-0, Body: red Min Qty: 1 | 5 |
|
$1.6900 / $2.1700 | Buy Now |