MIC1000BKKSGGHWS
Description: Fixed Resistor, Thin Film, 0.125W, 10ohm, 100V, 10% +/-Tol, -100,100ppm/Cel, 0402,

Overview of MIC1000BKKSGGHWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MIC1000BKKSGGHWS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 05Y2056
Newark Mic 10% 100Ppm Ws |Vishay MIC1000BKKSGGHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.0800
  • 500 $4.7200
$4.7200 / $5.0800 Buy Now
DISTI # MIC1000BKKSGGHWS
Avnet Americas Res Thin Film 0402 10Ohm 10% 1/8W ?100ppm/?C Molded Waffle Pack - Waffle Pack (Alt: MIC1000BKKSGGHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack 0
  • 250 $5.0760
  • 260 $5.0040
  • 510 $2.8968
  • 1,300 $1.8753
  • 2,500 $1.4430
  • 13,000 $1.3696
  • 25,000 $1.3375
$1.3375 / $5.0760 Buy Now

CAD Models for MIC1000BKKSGGHWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC1000BKKSGGHWS by Vishay Intertechnologies

MIC1000BKKSGGHWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Construction
Chip
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.125 W
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
ONE SURFACE
Tolerance
10%
Working Voltage
100 V
Want to compare parts?
  1. MIC1000BKKSGGHWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 10ohm, 100V, 10% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC1000BKKSGGHWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC1000BKKSGGHWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MIC1000BKKSGGHWS would you like to use for your alert(s)?
  • Please alert me when MIC1000BKKSGGHWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC1000BKKSGGHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC1000BKKSGGHWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC1000BKKSGGHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC1000BKKSGGHWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC1000BKKSGGHWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: