Part Details for MIC2005A-1YM6 by Microchip Technology Inc
Overview of MIC2005A-1YM6 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2005A-1YM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2308 |
|
RFQ |
Part Details for MIC2005A-1YM6
MIC2005A-1YM6 CAD Models
MIC2005A-1YM6 Part Data Attributes
|
MIC2005A-1YM6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2005A-1YM6
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC2005A-1YM6
This table gives cross-reference parts and alternative options found for MIC2005A-1YM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2005A-1YM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005A-1YM6-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2005A-1YM6 vs MIC2005A-1YM6-TR |
MIC2005-0.8YM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2005A-1YM6 vs MIC2005-0.8YM5 |
MIC2003-0.8YML | SPECIALTY ANALOG CIRCUIT, DSO6 | Microchip Technology Inc | MIC2005A-1YM6 vs MIC2003-0.8YML |
MIC2014-0.8YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM6 vs MIC2014-0.8YM5TX |
AP2141DFMG-7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, 2 X 1.80 MM, GREEN, DFN-6 | Diodes Incorporated | MIC2005A-1YM6 vs AP2141DFMG-7 |
MIC2005-0.8YM5TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM6 vs MIC2005-0.8YM5TX |
MIC2005-0.8YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2005A-1YM6 vs MIC2005-0.8YML-TR |
MIC2005-0.5LYM5 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MIC2005A-1YM6 vs MIC2005-0.5LYM5 |
MIC2003-0.5YML | SPECIALTY ANALOG CIRCUIT, DSO6 | Microchip Technology Inc | MIC2005A-1YM6 vs MIC2003-0.5YML |
MIC2003-0.5YML | Power Supply Support Circuit, Fixed, 1 Channel, MLF-6 | Micrel Inc | MIC2005A-1YM6 vs MIC2003-0.5YML |