Part Details for MIC2097-1YMT-TR by Microchip Technology Inc
Overview of MIC2097-1YMT-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2097-1YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9628
|
Newark | Current Limiting, High-Side Power Switch With Kickstart 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2097-1YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6360 | Buy Now |
DISTI #
576-3781-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6TMLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26657 In Stock |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
MIC2097-1YMT-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 1.5A 6-Pin TMLF T/R - Tape and Reel (Alt: MIC2097-1YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
998-MIC2097-1YMTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Current Limiting, High-Side Power Switch with Kickstart RoHS: Compliant | 11792 |
|
$0.5760 / $0.7900 | Buy Now |
DISTI #
MIC2097-1YMT-TR
|
Microchip Technology Inc | Current Limiting, High-Side Power Switch with Kickstart, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5800 / $0.7900 | Buy Now |
|
Future Electronics | MIC2095 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch - TMLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
|
Onlinecomponents.com | Hi Side Single 5.5V 0.1A to 1.1A 6-Pin TDFN EP T/R RoHS: Compliant | 0 |
|
$0.5180 / $0.5970 | Buy Now |
DISTI #
MIC2097-1YMT-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 1.5A 6-Pin TMLF T/R - Tape and Reel (Alt: MIC2097-1YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6000 / $0.7900 | Buy Now |
|
NAC | Current Limiting, High-Side Power Switch with Kickstart - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
MIC2097-1YMT-TR
|
Avnet Silica | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 1.5A 6-Pin TMLF T/R (Alt: MIC2097-1YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2097-1YMT-TR
MIC2097-1YMT-TR CAD Models
MIC2097-1YMT-TR Part Data Attributes:
|
MIC2097-1YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2097-1YMT-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.60 X 1.60 MM, TMLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V,+2.15V | |
Width | 1.6 mm |