Part Details for MIC2225-GMYMT-TR by Microchip Technology Inc
Overview of MIC2225-GMYMT-TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2225-GMYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9918
|
Newark | Ultra Small Dual Channel Dc/Dc + Ldo 10 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2225-GMYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
576-3105-1-ND
|
DigiKey | IC REG DL BUCK/LNR 2MHZ 10TMLF Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1915 In Stock |
|
$1.0100 / $1.6900 | Buy Now |
DISTI #
998-MIC2225-GMYMTTR
|
Mouser Electronics | Switching Voltage Regulators Ultra Small Dual Channel DC/DC + LDO RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
|
NAC | Ultra Small Dual Channel DC/DC + LDO - Package: 10 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
Part Details for MIC2225-GMYMT-TR
MIC2225-GMYMT-TR CAD Models
MIC2225-GMYMT-TR Part Data Attributes:
|
MIC2225-GMYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2225-GMYMT-TR
Microchip Technology Inc
1A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.8 V; ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.854 V | |
Output Voltage-Min | 1.746 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.79,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MIC2225-GMYMT-TR
This table gives cross-reference parts and alternative options found for MIC2225-GMYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2225-GMYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2225-GMYMT | Switching Regulator, 1A, 2200kHz Switching Freq-Max, PDSO10 | Microchip Technology Inc | MIC2225-GMYMT-TR vs MIC2225-GMYMT |