Part Details for MIC29152BT by Rochester Electronics LLC
Overview of MIC29152BT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC29152BT
MIC29152BT CAD Models
MIC29152BT Part Data Attributes
|
MIC29152BT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC29152BT
Rochester Electronics LLC
Adjustable Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-XSFM-T5 | |
Line Regulation-Max (%/V) | 0.021052 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MIC29152BT
This table gives cross-reference parts and alternative options found for MIC29152BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29152BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29152WT-L3 | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout | Microchip Technology Inc | MIC29152BT vs MIC29152WT-L3 |
MIC29152BT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Micrel Inc | MIC29152BT vs MIC29152BT |
MIC29152WT | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 | Microchip Technology Inc | MIC29152BT vs MIC29152WT |