-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO ADJ 1.5A TO252-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2566
|
Newark | Ldo, Adj, 1.25-25V, 1.5A, To-252-5, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:25V, Output Current:1.5A, Rohs Compliant: Yes |Microchip MIC29152WD-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1319 |
|
$2.7700 / $2.9200 | Buy Now |
DISTI #
71Y0570
|
Newark | 1.5A Ldo Adj. + Shutdown 5 To-252 - T/R Rohs Compliant: Yes |Microchip MIC29152WD-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 | Buy Now |
DISTI #
41AH8537
|
Newark | Ldo, Adj, 1.25-25V, 1.5A, To-252-5, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:25V, Output Current:1.5A Rohs Compliant: Yes |Microchip MIC29152WD-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0900 | Buy Now |
DISTI #
576-3612-1-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO252-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2082 In Stock |
|
$2.2900 / $3.0200 | Buy Now |
DISTI #
MIC29152WD-TR
|
Avnet Americas | LDO Regulator Pos 1.25V to 25V 1.5A 5-Pin TO-252 T/R - Tape and Reel (Alt: MIC29152WD-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.2900 / $3.0200 | Buy Now |
DISTI #
57AC2566
|
Avnet Americas | LDO Regulator Pos 1.25V to 25V 1.5A 5-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 57AC2566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.6800 / $2.9200 | Buy Now |
DISTI #
998-MIC29152WDTR
|
Mouser Electronics | LDO Voltage Regulators 1.5A LDO Adj. + Shutdown RoHS: Compliant | 3735 |
|
$2.2900 / $3.0200 | Buy Now |
DISTI #
MIC29152WD-TR
|
Microchip Technology Inc | 1.5A LDO Adj. + Shutdown, Projected EOL: 2034-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7700 / $3.0200 | Buy Now |
|
Future Electronics | MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator -TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | Adjustable LDO Voltage Regulator - 2.3V to 26V - 350mV Drop - 1.25V to 25V/1.5A Out - TO-252-5. RoHS: Compliant |
1985 In Stock |
|
$1.8100 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29152WD-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29152WD-TR
Microchip Technology Inc
IC REG LDO ADJ 1.5A TO252-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-252, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.502 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.692 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for MIC29152WD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29152WD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29152WD | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29152WD-TR vs MIC29152WD |
MIC29152WD | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29152WD-TR vs MIC29152WD |