Part Details for MIC3300AFLMGNHWS by Vishay Intertechnologies
Overview of MIC3300AFLMGNHWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC3300AFLMGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2078
|
Newark | Mic 1% 200Ppm Ws |Vishay MIC3300AFLMGNHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.7700 | Buy Now |
DISTI #
MIC3300AFLMGNHWS
|
Avnet Americas | Res Thin Film 0402 330Ohm 1% 1/8W ±200ppm/°C Molded Waffle Pack - Waffle Pack (Alt: MIC3300AFLMGNHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.1330 / $5.5566 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$4.3200 | Buy Now |