Part Details for MIC5000BFCMGNHWS by Vishay Intertechnologies
Overview of MIC5000BFCMGNHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5000BFCMGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2087
|
Newark | Mic 1% 50Ppm Ws |Vishay MIC5000BFCMGNHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $6.8600 | Buy Now |
DISTI #
MIC5000BFCMGNHWS
|
Avnet Americas | Res Thin Film 0402 50Ohm 1% 1/8W ±50ppm/°C Molded Waffle Pack - Waffle Pack (Alt: MIC5000BFCMGNHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.9625 / $6.8526 | Buy Now |