Part Details for MIC5000BFEMGNHWS by Vishay Intertechnologies
Overview of MIC5000BFEMGNHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5000BFEMGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC5000BFEMGNHWS
|
Avnet Americas | Resistor Microwave Thin Film 0402 50 Ohm 1% 1/8W ±25 ppm/°C Waffle - Waffle Pack (Alt: MIC5000BFEMGNHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.8312 / $10.9350 | Buy Now |
DISTI #
MIC5000BFEMGNHWS
|
TTI | High Frequency/RF Resistors 50 OHM 1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.8600 / $13.1200 | Buy Now |