Part Details for MIC5000BFKMGNHWS by Vishay Intertechnologies
Overview of MIC5000BFKMGNHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5000BFKMGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC5000BFKMGNHWS
|
Avnet Americas | Resistor Thin Film 0402 50Ohm 1% 1/8W ±100ppm/°C Surface Mount Waffle - Waffle Pack (Alt: MIC5000BFKMGNHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.4750 / $5.7105 | Buy Now |