Part Details for MIC5000BFRSGNHWS by Vishay Intertechnologies
Overview of MIC5000BFRSGNHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5000BFRSGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2091
|
Newark | Mic 1% 0/-250Ppm Ws |Vishay MIC5000BFRSGNHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 / $5.1800 | Buy Now |
DISTI #
MIC5000BFRSGNHWS
|
Avnet Americas | Res Thin Film 0402 50Ohm 1% 1/8W 0 to -250ppm/°C Molded Waffle Pack - Waffle Pack (Alt: MIC5000BFRSGNHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3750 / $5.1747 | Buy Now |