Part Details for MIC5000BJKSGNHWS by Vishay Intertechnologies
Overview of MIC5000BJKSGNHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5000BJKSGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC5000BJKSGNHWS
|
Avnet Americas | Resistor Microwave Thin Film 0402 50 Ohm 5% 1/8W ±100 ppm/°C Waffle - Waffle Pack (Alt: MIC5000BJKSGNHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2555 / $5.2479 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$4.0800 | Buy Now |