Part Details for MIC5000BKRSGNHWS by Vishay Intertechnologies
Overview of MIC5000BKRSGNHWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5000BKRSGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2095
|
Newark | Mic 10% 0/-250Ppm Ws |Vishay MIC5000BKRSGNHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.9900 | Buy Now |
DISTI #
MIC5000BKRSGNHWS
|
Avnet Americas | Res Thin Film 0402 50Ohm 10% 1/8W 0 to -250ppm/°C Molded Waffle Pack - Waffle Pack (Alt: MIC5000BKRSGNHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1125 / $3.9480 | Buy Now |
DISTI #
594-WMIC0005000BK
|
Mouser Electronics | High Frequency/RF Resistors 50ohms 10% SPECIAL RoHS: Not Compliant | 0 |
|
$3.5300 / $4.1000 | Order Now |