-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-1825-5-ND
|
DigiKey | IC REG LINEAR 3V 500MA SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
274 In Stock |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
MIC5209-3.0YS
|
Avnet Americas | 500MA 1% LOW NOISE LDO - Rail/Tube (Alt: MIC5209-3.0YS) RoHS: Compliant Min Qty: 312 Package Multiple: 78 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
998-MIC5209-3.0YS
|
Mouser Electronics | LDO Voltage Regulators 500mA 1% Low Noise LDO RoHS: Compliant | 450 |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
MIC5209-3.0YS
|
Microchip Technology Inc | 500mA 1% Low Noise LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5230 Alternates Available |
|
$1.4400 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 78 | 0 |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.5A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant | 0 |
|
$1.1100 / $1.3300 | Buy Now |
DISTI #
MIC5209-3.0YS
|
Avnet Americas | 500MA 1% LOW NOISE LDO - Rail/Tube (Alt: MIC5209-3.0YS) RoHS: Compliant Min Qty: 312 Package Multiple: 78 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
MIC5209-3.0YS
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 0.5A, SOT223-3, SMD Min Qty: 1 | 0 |
|
$1.4100 / $1.9700 | RFQ |
|
Ameya Holding Limited | 500MA 1% LOW NOISE LDO | 5620 |
|
RFQ | |
DISTI #
MIC5209-3.0YS
|
Avnet Americas | 500MA 1% LOW NOISE LDO - Rail/Tube (Alt: MIC5209-3.0YS) RoHS: Compliant Min Qty: 312 Package Multiple: 78 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8600 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5209-3.0YS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-3.0YS
Microchip Technology Inc
3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.021% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MIC5209-3.0YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-3.0YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5209-3.6BST&R | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.0YS vs MIC5209-3.6BST&R |
MIC5209-3.3BST&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Micrel Inc | MIC5209-3.0YS vs MIC5209-3.3BST&R |
MIC5209-3.6YST&R | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5209-3.0YS vs MIC5209-3.6YST&R |
MIC5209-3.3YS | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5209-3.0YS vs MIC5209-3.3YS |
MIC5209-3.3BST&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.0YS vs MIC5209-3.3BST&R |
TL5209-33DCYR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4, SOT-223, 4 PIN | Texas Instruments | MIC5209-3.0YS vs TL5209-33DCYR |
MIC5209-3.6YS | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5209-3.0YS vs MIC5209-3.6YS |
MIC5209-3.0BST&R | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Micrel Inc | MIC5209-3.0YS vs MIC5209-3.0BST&R |
MIC5209-3.6BS | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.0YS vs MIC5209-3.6BS |
MIC5209-3.0BS | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.0YS vs MIC5209-3.0BS |