Part Details for MIC5283YML-T5 by Microchip Technology Inc
Overview of MIC5283YML-T5 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5283YML-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2028
|
Newark | 120Vin 150Ma Ultra-Low Iq High-Psrr Linear Requlator 8 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5283YML-T5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 | Buy Now |
DISTI #
MIC5283YML-T5-ND
|
DigiKey | IC REG LINEAR POS ADJ 150MA 8MLF Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MIC5283YML-T5
|
Avnet Americas | 120VIN 150MA ULTRA-LOW IQ HIGH-PSRR LINEAR REQULATOR - Tape and Reel (Alt: MIC5283YML-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC5283YMLT5
|
Mouser Electronics | Linear Voltage Regulators 120Vin 150mA Ultra-Low Iq High-PSRR Linear Requlator RoHS: Compliant | 0 |
|
$1.8000 / $2.3700 | Order Now |
DISTI #
MIC5283YML-T5
|
Microchip Technology Inc | 120Vin 150mA Ultra-Low Iq High-PSRR Linear Requlator, Projected EOL: 2022-06-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8600 / $3.2000 | Buy Now |
DISTI #
MIC5283YML-T5
|
Avnet Americas | 120VIN 150MA ULTRA-LOW IQ HIGH-PSRR LINEAR REQULATOR - Tape and Reel (Alt: MIC5283YML-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | 120Vin 150mA Ultra-Low Iq High-PSRR Linear Requlator - Package: 8 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC5283YML-T5
MIC5283YML-T5 CAD Models
MIC5283YML-T5 Part Data Attributes:
|
MIC5283YML-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5283YML-T5
Microchip Technology Inc
IC REG LDO ADJ 0.15A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 2.8 V | |
Dropout Voltage1-Nom | 1.8 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC5283YML-T5
This table gives cross-reference parts and alternative options found for MIC5283YML-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5283YML-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5283YML-TR | ADJUSTABLE POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5283YML-T5 vs MIC5283YML-TR |