Part Details for MIC5392-MGYMT-T5 by Microchip Technology Inc
Overview of MIC5392-MGYMT-T5 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MIC5392-MGYMT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2758
|
Newark | General Purpose Dual 150Ma Ldo 6 Udfn 1.2X1.2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5392-MGYMT-T5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 | Buy Now |
DISTI #
576-4117-1-ND
|
DigiKey | IC REG LINEAR 1.8V/2.8V 6TDFN Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3200 | Buy Now |
DISTI #
MIC5392-MGYMT-T5
|
Avnet Americas | GENERAL PURPOSE DUAL 150MA LDO - Tape and Reel (Alt: MIC5392-MGYMT-T5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC5392-MGYMT-T5
|
Avnet Americas | GENERAL PURPOSE DUAL 150MA LDO - Tape and Reel (Alt: MIC5392-MGYMT-T5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | General Purpose Dual 150mA LDO - Package: 6 UDFN 1.2x1.2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC5392-MGYMT-T5
MIC5392-MGYMT-T5 CAD Models
MIC5392-MGYMT-T5 Part Data Attributes:
|
MIC5392-MGYMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5392-MGYMT-T5
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Dropout Voltage2-Max | 0.31 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Load Regulation-Max | 0.028% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.854 V | |
Output Voltage2-Min | 1.746 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
Alternate Parts for MIC5392-MGYMT-T5
This table gives cross-reference parts and alternative options found for MIC5392-MGYMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5392-MGYMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5392-2.8/1.8YMT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5392-MGYMT-T5 vs MIC5392-2.8/1.8YMT |
MIC5392-MGYMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5392-MGYMT-T5 vs MIC5392-MGYMT-TR |
MIC5392-MGYMT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5392-MGYMT-T5 vs MIC5392-MGYMT |