Part Details for MIC69301-1.2WR-TR by Microchip Technology Inc
Overview of MIC69301-1.2WR-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MIC69301-1.2WR-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3013
|
Newark | 3A, Low Vin, Single Supply Ldo 5 Spak - T/R Rohs Compliant: Yes |Microchip MIC69301-1.2WR-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8000 | Buy Now |
DISTI #
MIC69301-1.2WR-TR-ND
|
DigiKey | IC REG LINEAR 1.2V 3A SPAK-5 Min Qty: 750 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
MIC69301-1.2WR-TR
|
Avnet Americas | LDO Regulator Pos 1.2V 3A 5-Pin SPAK T/R - Tape and Reel (Alt: MIC69301-1.2WR-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
998-MIC69301-1.2WRTR
|
Mouser Electronics | LDO Voltage Regulators 3A, Low VIN, Single Supply LDO | 0 |
|
$2.7100 | Order Now |
DISTI #
MIC69301-1.2WR-TR
|
Microchip Technology Inc | 3A, Low VIN, Single Supply LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5250 Alternates Available |
|
$2.6100 / $3.5900 | Buy Now |
|
Future Electronics | MIC69301 Series 1.2 V 3 A Fixed Surface Mount Voltage Regulator - SPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4500 Factory Stock |
|
$2.4100 / $5.0300 | Buy Now |
DISTI #
MIC69301-1.2WR-TR
|
Avnet Americas | LDO Regulator Pos 1.2V 3A 5-Pin SPAK T/R - Tape and Reel (Alt: MIC69301-1.2WR-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$2.7100 / $3.5900 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 1.2V 3A SPAK-5 | 6000 |
|
RFQ | |
DISTI #
MIC69301-1.2WR-TR
|
Avnet Americas | LDO Regulator Pos 1.2V 3A 5-Pin SPAK T/R - Tape and Reel (Alt: MIC69301-1.2WR-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$2.7100 / $3.5900 | Buy Now |
Part Details for MIC69301-1.2WR-TR
MIC69301-1.2WR-TR CAD Models
MIC69301-1.2WR-TR Part Data Attributes
|
MIC69301-1.2WR-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC69301-1.2WR-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SPAK-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.275 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.65 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.01386% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.04,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |
Alternate Parts for MIC69301-1.2WR-TR
This table gives cross-reference parts and alternative options found for MIC69301-1.2WR-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC69301-1.2WR-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38843T-1.2/NOPB | 3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125 | Texas Instruments | MIC69301-1.2WR-TR vs LP38843T-1.2/NOPB |
LP38843SX-1.2 | 3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | MIC69301-1.2WR-TR vs LP38843SX-1.2 |
LP38843SX-1.2/NOPB | 3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | MIC69301-1.2WR-TR vs LP38843SX-1.2/NOPB |
LP38843T-1.2 | 1.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, SFM5, TO-220, 5 PIN | Texas Instruments | MIC69301-1.2WR-TR vs LP38843T-1.2 |
LP38843T-1.2LB03 | 1.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSFM5, TO-220, 5 PIN | Texas Instruments | MIC69301-1.2WR-TR vs LP38843T-1.2LB03 |
LP38843S-1.2/NOPB | 3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | MIC69301-1.2WR-TR vs LP38843S-1.2/NOPB |
MIC69301-1.2WU-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC69301-1.2WR-TR vs MIC69301-1.2WU-TR |
LP38843S-1.2 | 3A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | MIC69301-1.2WR-TR vs LP38843S-1.2 |