Part Details for MIC7500BJCMGNHWS by Vishay Intertechnologies
Overview of MIC7500BJCMGNHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC7500BJCMGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2100
|
Newark | Mic 5% 50Ppm Ws |Vishay MIC7500BJCMGNHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $5.7400 | Buy Now |
DISTI #
MIC7500BJCMGNHWS
|
Avnet Americas | Resistor Microwave Thin Film 0402 75 Ohm 5% 1/8W ?50 ppm/?C Waffle - Waffle Pack (Alt: MIC7500BJCMGNHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.4750 / $5.7387 | Buy Now |
Part Details for MIC7500BJCMGNHWS
MIC7500BJCMGNHWS CAD Models
MIC7500BJCMGNHWS Part Data Attributes
|
MIC7500BJCMGNHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MIC7500BJCMGNHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 5% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 100 V |