Part Details for MICROFC-10020-SMT-TR1 by onsemi
Overview of MICROFC-10020-SMT-TR1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICROFC-10020-SMT-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2979
|
Newark | Sipm Ic, 20Um, Cwdfn-4, Product Range:C-Series Sipm Sensor, Active Area:1Mm X 1Mm, Microcell Size:20Μm, No. Of Microcells:1296Microcells, Peak Wavelength Typ:420Nm, Sensor Case Style:Cwdfn, No. Of Pins:4Pins, Msl:- Rohs Compliant: Yes |Onsemi MICROFC-10020-SMT-TR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$35.7200 / $47.7200 | Buy Now |
DISTI #
85AC2873
|
Newark | C-Series 1Mm 20U Mlp/Reel |Onsemi MICROFC-10020-SMT-TR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$34.2800 / $36.0000 | Buy Now |
DISTI #
5556-MICROFC-10020-SMT-TR1-ND
|
DigiKey | SENSOR PHOTODIODE 420NM 4SMD Min Qty: 1 Lead time: 45 Weeks Container: Strip |
12 In Stock |
|
$42.1776 / $55.2700 | Buy Now |
DISTI #
MICROFC-10020-SMT-TR1
|
Avnet Americas | C-SERIES 1MM 20U MLP - Product that comes on tape, but is not reeled (Alt: MICROFC-10020-SMT-TR1) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$38.5920 / $43.2000 | Buy Now |
DISTI #
863-MFC10020SMTTR1
|
Mouser Electronics | Photodiodes C-SERIES 1MM 20U MLP RoHS: Compliant | 0 |
|
$42.1700 / $55.8300 | Order Now |
DISTI #
MICROFC-10020-SMT-TR1
|
Avnet Americas | C-SERIES 1MM 20U MLP - Product that comes on tape, but is not reeled (Alt: MICROFC-10020-SMT-TR1) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$38.5920 / $43.2000 | Buy Now |
DISTI #
MICROFC-10020-SMT-TR1
|
Avnet Americas | C-SERIES 1MM 20U MLP - Product that comes on tape, but is not reeled (Alt: MICROFC-10020-SMT-TR1) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$38.5920 / $43.2000 | Buy Now |
DISTI #
MICROFC-10020-SMT-TR1
|
Avnet Asia | C-SERIES 1MM 20U MLP (Alt: MICROFC-10020-SMT-TR1) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | 0 |
|
$33.8824 / $37.8947 | Buy Now |
DISTI #
MICROFC-10020-SMT-TR1
|
EBV Elektronik | C-SERIES 1MM 20U MLP (Alt: MICROFC-10020-SMT-TR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2949089
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$46.7709 / $68.0317 | Buy Now |
Part Details for MICROFC-10020-SMT-TR1
MICROFC-10020-SMT-TR1 CAD Models
MICROFC-10020-SMT-TR1 Part Data Attributes
|
MICROFC-10020-SMT-TR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFC-10020-SMT-TR1
onsemi
Silicon Photomultiplier Sensors, C-Series (SiPM) 1 mm, 20 µm, MLP, 1-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMT-4 | |
Manufacturer Package Code | 512AK | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | COMPLEX | |
Dark Current-Max | 16 nA | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 420 nm | |
Reverse Breakdown Voltage-Min | 24.2 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES |