Part Details for MICROFC-30050-SMT-TR by onsemi
Overview of MICROFC-30050-SMT-TR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Automotive
Price & Stock for MICROFC-30050-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2880
|
Newark | C-Series 3Mm 50U Mlp/Reel |Onsemi MICROFC-30050-SMT-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.3900 | Buy Now |
DISTI #
5556-MICROFC-30050-SMT-TRCT-ND
|
DigiKey | SENSOR PHOTODIODE 420NM 4SMD Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2664 In Stock |
|
$17.7331 / $29.2100 | Buy Now |
DISTI #
MICROFC-30050-SMT-TR
|
Avnet Americas | C-SERIES 3MM 50U MLP - Tape and Reel (Alt: MICROFC-30050-SMT-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$18.4526 / $20.6559 | Buy Now |
DISTI #
863-MFC30050SMTTR
|
Mouser Electronics | Photodiodes C-SERIES 3MM 50U MLP RoHS: Compliant | 0 |
|
$18.4900 | Order Now |
DISTI #
MICROFC-30050-SMT-TR
|
Avnet Americas | C-SERIES 3MM 50U MLP - Tape and Reel (Alt: MICROFC-30050-SMT-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$18.4526 / $20.6559 | Buy Now |
DISTI #
MICROFC-30050-SMT-TR
|
Avnet Americas | C-SERIES 3MM 50U MLP - Tape and Reel (Alt: MICROFC-30050-SMT-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$18.4526 / $20.6559 | Buy Now |
DISTI #
MICROFC-30050-SMT-TR
|
Avnet Asia | C-SERIES 3MM 50U MLP (Alt: MICROFC-30050-SMT-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days | 0 |
|
$16.2007 / $19.6723 | Buy Now |
DISTI #
3614208
|
Farnell | SILICON PHOTOMULTIPLIER (SIPM) RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$18.4947 | Buy Now |
Part Details for MICROFC-30050-SMT-TR
MICROFC-30050-SMT-TR CAD Models
MICROFC-30050-SMT-TR Part Data Attributes
|
MICROFC-30050-SMT-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFC-30050-SMT-TR
onsemi
Silicon Photomultiplier Sensors, C-Series (SiPM) 3 mm, 50 µm, MLP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 512AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | COMPLEX | |
Dark Current-Max | 914 nA | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 420 nm | |
Reverse Breakdown Voltage-Min | 24.2 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 3 mm | |
Surface Mount | YES |