-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Photomultiplier Sensors, C-Series (SiPM) 6 mm, 35 µm, MLP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-MICROFC-60035-SMT-TRCT-ND
|
DigiKey | SENSOR PHOTODIODE 420NM 4SMD Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$20.6040 / $33.9400 | Buy Now |
DISTI #
MICROFC-60035-SMT-
|
Avnet Americas | - Tape and Reel (Alt: MICROFC-60035-SMT-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$21.4400 / $24.0000 | Buy Now |
DISTI #
863-MFC60035SMTTR
|
Mouser Electronics | Photodiodes C-SERIES 6MM 35U MLP RoHS: Compliant | 6042 |
|
$20.6000 / $33.9300 | Buy Now |
DISTI #
MICROFC-60035-SMT-
|
Avnet Americas | - Tape and Reel (Alt: MICROFC-60035-SMT-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$21.4400 / $24.0000 | Buy Now |
DISTI #
MICROFC-60035-SMT-
|
Avnet Americas | - Tape and Reel (Alt: MICROFC-60035-SMT-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$21.4400 / $24.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5783 |
|
RFQ | |
|
Wuhan P&S | Silicon Photomultiplier Sensors Min Qty: 1 | 4369 |
|
$26.9900 / $55.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROFC-60035-SMT-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFC-60035-SMT-TR
onsemi
Silicon Photomultiplier Sensors, C-Series (SiPM) 6 mm, 35 µm, MLP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 512AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | COMPLEX | |
Dark Current-Max | 1750 nA | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 420 nm | |
Reverse Breakdown Voltage-Min | 24.2 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 6 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) |