Part Details for MICROFC-SMA-30020-GEVB by onsemi
Overview of MICROFC-SMA-30020-GEVB by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MICROFC-SMA-30020-GEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2967
|
Newark | Eval Brd, Silicon Photomultiplier Sensor, Kit Application Type:Sensor, Silicon Manufacturer:On Semiconductor, Silicon Core Number:Microfc-30020-Smt, Application Sub Type:Silicon Photomultiplier Sensor (Sipm) Rohs Compliant: Yes |Onsemi MICROFC-SMA-30020-GEVB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.5000 | Buy Now |
DISTI #
MICROFC-SMA-30020-GEVBOS-ND
|
DigiKey | C-SERIES 3MM 20U SMA Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MICROFC-SMA-30020-
|
Avnet Americas | MICROFC-30020-SMT Silicon Photomultiplier Sensor Evaluation Board (Alt: MICROFC-SMA-30020-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
863-MFCSMA30020GEVB
|
Mouser Electronics | Optical Sensor Development Tools C-SERIES 3MM 20U SMA RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com |
1 Partner Stock |
|
$321.2700 / $378.2600 | Buy Now | |
DISTI #
MICROFC-SMA-30020-
|
Avnet Americas | MICROFC-30020-SMT Silicon Photomultiplier Sensor Evaluation Board (Alt: MICROFC-SMA-30020-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MICROFC-SMA-30020-GEVB
|
EBV Elektronik | MICROFC-30020-SMT Silicon Photomultiplier Sensor Evaluation Board (Alt: MICROFC-SMA-30020-GEVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2949109
|
element14 Asia-Pacific | EVAL BRD, SILICON PHOTOMULTIPLIER SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$262.6432 / $277.2867 | Buy Now |
DISTI #
2949109
|
Farnell | EVAL BRD, SILICON PHOTOMULTIPLIER SENSOR RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$267.0198 / $284.6608 | Buy Now |