Part Details for MICROFC-SMTPA-60035-GEVB by onsemi
Overview of MICROFC-SMTPA-60035-GEVB by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICROFC-SMTPA-60035-GEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2869
|
Newark | C-Series 6Mm 35U Smtpa |Onsemi MICROFC-SMTPA-60035-GEVB Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.2000 / $157.6000 | Buy Now |
DISTI #
82AC2977
|
Newark | Eval Brd, Silicon Photomultiplier Sensor, Kit Application Type:Sensor, Silicon Manufacturer:On Semiconductor, Silicon Core Number:Microfj-60035-Tsv, Application Sub Type:Silicon Photomultiplier Sensor (Sipm) Rohs Compliant: Yes |Onsemi MICROFC-SMTPA-60035-GEVB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$106.1700 | Buy Now |
DISTI #
MICROFC-SMTPA-60035-GEVBOS-ND
|
DigiKey | C-SERIES 6MM 35U SMTPA Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MICROFC-SMTPA-6003
|
Avnet Americas | C-SERIES 6MM 35U SMTPA (Alt: MICROFC-SMTPA-6003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
863-MFCSMTPA60035EVB
|
Mouser Electronics | Optical Sensor Development Tools C-SERIES 6MM 35U SMTPA RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MICROFC-SMTPA-6003
|
Avnet Americas | C-SERIES 6MM 35U SMTPA (Alt: MICROFC-SMTPA-6003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MICROFC-SMTPA-6003
|
Avnet Americas | C-SERIES 6MM 35U SMTPA (Alt: MICROFC-SMTPA-6003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MICROFC-SMTPA-60035-GEVB
|
Avnet Asia | C-SERIES 6MM 35U SMTPA (Alt: MICROFC-SMTPA-60035-GEVB) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2949118
|
element14 Asia-Pacific | EVAL BRD, SILICON PHOTOMULTIPLIER SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$131.9096 | Buy Now |
DISTI #
2949118
|
Farnell | EVAL BRD, SILICON PHOTOMULTIPLIER SENSOR RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 18 |
|
$103.7128 / $108.0337 | Buy Now |