-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Photomultiplier Sensors, J-Series (SiPM) 4 mm, 35 µm, TSV, 1-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2994
|
Newark | Sipm Ic, 35Um, Odcsp-16, Product Range:J-Series Sipm Sensor, Active Area:4Mm X 4Mm, Microcell Size:35Μm, No. Of Microcells:9260Microcells, Peak Wavelength Typ:420Nm, Sensor Case Style:Odcsp, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi MICROFJ-40035-TSV-TR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$64.2200 / $78.7400 | Buy Now |
DISTI #
5556-MICROFJ-40035-TSV-TR1-ND
|
DigiKey | SENSOR PHOTODIODE 420NM 14WBGA Min Qty: 1 Lead time: 25 Weeks Container: Strip |
15 In Stock |
|
$67.3377 / $88.2400 | Buy Now |
DISTI #
MICROFJ-40035-TSV-TR1
|
Avnet Americas | J-SERIES 4MM 35U TSV - Product that comes on tape, but is not reeled (Alt: MICROFJ-40035-TSV-TR1) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$61.6132 / $68.9700 | Buy Now |
DISTI #
863-MFJ40035TSVTR1
|
Mouser Electronics | Photodiodes J-SERIES 4MM 35U TSV RoHS: Compliant | 4 |
|
$66.4900 / $84.3600 | Buy Now |
DISTI #
MICROFJ-40035-TSV-TR1
|
Avnet Americas | J-SERIES 4MM 35U TSV - Product that comes on tape, but is not reeled (Alt: MICROFJ-40035-TSV-TR1) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$61.6132 / $68.9700 | Buy Now |
DISTI #
MICROFJ-40035-TSV-TR1
|
Avnet Asia | J-SERIES 4MM 35U TSV (Alt: MICROFJ-40035-TSV-TR1) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MICROFJ-40035-TSV-TR1
|
Avnet Silica | J-SERIES 4MM 35U TSV (Alt: MICROFJ-40035-TSV-TR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MICROFJ-40035-TSV-TR1
|
EBV Elektronik | J-SERIES 4MM 35U TSV (Alt: MICROFJ-40035-TSV-TR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2949100RL
|
element14 Asia-Pacific | SIPM IC, 35UM, ODCSP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 1 |
|
$65.4559 / $67.6872 | Buy Now |
DISTI #
2949100
|
element14 Asia-Pacific | SIPM IC, 35UM, ODCSP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$65.4559 / $80.2224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROFJ-40035-TSV-TR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFJ-40035-TSV-TR1
onsemi
Silicon Photomultiplier Sensors, J-Series (SiPM) 4 mm, 35 µm, TSV, 1-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 570CN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMPLEX | |
Dark Current-Max | 4000 nA | |
Infrared Range | NO | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 420 nm | |
Reverse Breakdown Voltage-Min | 24.2 V | |
Shape | SQUARE | |
Size | 3.93 mm |