-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Avalanche Photodiode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2987
|
Newark | Eval Brd, Silicon Photomultiplier Sensor, Application Sub Type:Silicon Photomultiplier Sensor (Sipm), Kit Contents:Eval Board Microfj-40035-Tsv, Product Range:J-Series Sipm Sensor, Kit Application Type:Sensor Rohs Compliant: Yes |Onsemi MICROFJ-SMA-40035-GEVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$325.9700 | Buy Now |
DISTI #
5556-MICROFJ-SMA-40035-GEVB-ND
|
DigiKey | J-SERIES 4MM 35U SMA Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$300.0000 | Buy Now |
DISTI #
MICROFJ-SMA-40035-
|
Avnet Americas | MICROFJ-40035-TSV Silicon Photomultiplier Sensor Evaluation Board - Bulk (Alt: MICROFJ-SMA-40035-) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$312.5000 | Buy Now |
DISTI #
863-MFJSMA40035GEVB
|
Mouser Electronics | Optical Sensor Development Tools J-SERIES 4MM 35U SMA RoHS: Compliant | 0 |
|
$300.0200 | Order Now |
|
Onlinecomponents.com | MICROFJ-40035-TSV Silicon Photomultiplier Sensor Evaluation Board RoHS: Compliant | 0 |
|
$302.2900 / $342.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROFJ-SMA-40035-GEVB
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFJ-SMA-40035-GEVB
onsemi
Avalanche Photodiode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | onsemi | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE |