There are no models available for this part yet.
Overview of MID06W0503AGY-2S-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MID06W0503AGY-2S-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MID06W0503AGY-2S-ZTR-ND
|
DigiKey | 0.6W, 1.5KVDC, SEMI-REGULATED IS Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6021 | Buy Now | |
DISTI #
MID06W0503AGY-2S-Z
|
Avnet Americas | Converter DC to DC Single Isolated Step Down 4.5V to 5.5V 16-Pin SOICW T/R - Tape and Reel (Alt: MID06W0503AGY-2S-Z) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1805 | Buy Now | |
DISTI #
946-MID06W0503AGY2SZ
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.6W, 1.5kVDC, Semi-Regulated Isolated DC/DC Converter RoHS: Compliant | 0 |
|
$2.5500 / $3.4700 | Order Now |