Part Details for MID06W0505AGY-3R-P by Monolithic Power Systems
Overview of MID06W0505AGY-3R-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MID06W0505AGY-3R-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MID06W0505AGY-3R-PTR-ND
|
DigiKey | 0.6W, REGULATED, 3KVDC ISOLATED Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9284 / $3.6550 | Buy Now |
DISTI #
MID06W0505AGY-3R-P
|
Avnet Americas | 0.6W, REGULATED, 3KVDC ISOLATED DC-DC CONVERTER - Tape and Reel (Alt: MID06W0505AGY-3R-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.1610 / $3.8150 | Buy Now |
DISTI #
946-MID06W0505AGY3RP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.6W, Regulated, 3kVDC Isolated DC-DC Converter RoHS: Compliant | 0 |
|
$2.9200 / $3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$2.7300 | Buy Now |
DISTI #
MID06W0505AGY-3R-P
|
Avnet Silica | Converter DC to DC Single Step Down 4.5V to 5.5V 16-Pin SOIC W T/R (Alt: MID06W0505AGY-3R-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |