Part Details for MID06W0505AGY-3R-Z by Monolithic Power Systems
Overview of MID06W0505AGY-3R-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MID06W0505AGY-3R-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MID06W0505AGY-3R-ZTR-ND
|
DigiKey | 0.6W, REGULATED, 3KVDC ISOLATED Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MID06W0505AGY-3R-Z
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 5.5V 16-Pin SOIC T/R - Tape and Reel (Alt: MID06W0505AGY-3R-Z) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8420 / $3.6540 | Buy Now |
|
Future Electronics | MID06W0505 Series 0.6 W Single Output 3.3 V Isolated DC/DC Converter - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.3900 | Buy Now |