Part Details for MID1002O65 by MOREK
Overview of MID1002O65 by MOREK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MID1002O65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MID1002O65
|
TME | Support insulator, L: 100mm, Ø: 51mm, Uoper: 3.6kV, UL94V-0 Min Qty: 1 | 1 |
|
$15.2300 / $19.5800 | Buy Now |