There are no models available for this part yet.
Overview of MID1W0505AGY-2S-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MID1W0505AGY-2S-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AM1224
|
Newark | Dc/Dc Conv, Isolated, Wsoic-16 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MID1W0505AGY-2S-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$3.4200 / $7.6000 | Buy Now | |
DISTI #
1589-MID1W0505AGY-2S-PTR-ND
|
DigiKey | 1W, SEMI-REGULATED,1.5KVDC/3KVDC Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8875 / $3.1834 | Buy Now | |
DISTI #
MID1W0505AGY-2S-P
|
Avnet Americas | DC-DC Switching Regulator, Isolated, Fixed, Semi Regulated, 1.5 kV, 4.5 to 5.5V In, 5V Out, WSOIC-16 - Tape and Reel (Alt: MID1W0505AGY-2S-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.5699 | Buy Now | |
DISTI #
946-MID1W0505AGY2SP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W, Semi-Regulated,1.5kVDC/3kVDC Isolated DC-DC Converter RoHS: Compliant | 0 |
|
$3.1000 / $3.5100 | Order Now | |
DISTI #
MID1W0505AGY-2S-P
|
Avnet Silica | Converter DC to DC Single Step Down 4.5V to 5.5V 16-Pin SOIC W T/R (Alt: MID1W0505AGY-2S-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |