There are no models available for this part yet.
Overview of MINISMDC050F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MINISMDC050F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1668 |
|
RFQ |
CAD Models for MINISMDC050F by TE Connectivity
Part Data Attributes for MINISMDC050F by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Additional Feature
|
0.15 TO 1 OHMS AT 20 DEG CEL
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.6 W
|
Resistance
|
0.6 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL
|
Terminal Shape
|
ONE SURFACE
|
Thermistor Application
|
OVERLOAD PROTECTION
|
Alternate Parts for MINISMDC050F
This table gives cross-reference parts and alternative options found for MINISMDC050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINISMDC050F-2 | PTC Thermistor, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | MINISMDC050F vs MINISMDC050F-2 |
MINISMDC050-2 | MINISMDC050-2 | TE Connectivity / Raychem | MINISMDC050F vs MINISMDC050-2 |
MINISMDC050F-2 | PTC Thermistor, 1ohm, Surface Mount, CHIP, ROHS COMPLIANT | TE Connectivity | MINISMDC050F vs MINISMDC050F-2 |