-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINISMDC110F/16-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.1A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25303 In Stock |
|
$0.2088 / $0.5400 | Buy Now |
DISTI #
650-MINIC110F/16-2
|
Mouser Electronics | Resettable Fuses - PPTC 1.10A 16V 100A Imax RoHS: Compliant | 18045 |
|
$0.2280 / $0.5300 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 16 V 1.1 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1740 / $0.1890 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 16 V 1.1 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1740 / $0.1890 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,SMD,1812-CASE | 1207 |
|
$0.4060 / $1.0150 | Buy Now |
DISTI #
MINISMDC110F/16-2.
|
TTI | Resettable Fuses - PPTC 16V 1.1A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 1110 In Stock |
|
$0.4010 | Buy Now |
DISTI #
RF1338-000
|
TTI | Resettable Fuses - PPTC PPTC 40A RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1770 / $0.1840 | Buy Now |
DISTI #
MINISMDC110F/16-2
|
TTI | Resettable Fuses - PPTC 1.10A 16V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.2140 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 1.1A 100A 2.2A 1812 Resettable Fuses ROHS | 12130 |
|
$0.0641 / $0.1131 | Buy Now |
|
New Advantage Corporation | MINISMDC Series 1812 16 V 1.1 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2520 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC110F/16-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC110F/16-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.48 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |
This table gives cross-reference parts and alternative options found for MINISMDC110F/16-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC110F/16-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-MSMD110/16-2 | PTC Resettable Fuse, Surface Mount, CHIP | Bourns Inc | MINISMDC110F/16-2 vs MF-MSMD110/16-2 |