Filter Your Search
1 - 2 of 2 results
|
MINISMDC110F/16-2
Littelfuse Inc
|
$0.2654 | Yes | Yes | Active | 60 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 480 µm | 4.83 mm | 3.41 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||
|
MINISMDC110F/16-2
TE Connectivity
|
$0.2793 | Yes | Yes | Transferred | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity |