| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MJD117G | onsemi | $0.5729 | Power Bipolar Transistor | MJD117T4 vs MJD117G |
| MJD117T4G | onsemi | $0.6539 | Power Bipolar Transistor | MJD117T4 vs MJD117T4G |
| MJD117 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin | MJD117T4 vs MJD117 |
| KSH117 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin | MJD117T4 vs KSH117 |
| KSH117-TF | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin | MJD117T4 vs KSH117-TF |
| CJD117TR13 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin | MJD117T4 vs CJD117TR13 |
| MJD117 | onsemi | Check for Price | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin | MJD117T4 vs MJD117 |
Part Details for MJD117T4 by STMicroelectronics
Results Overview of MJD117T4 by STMicroelectronics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD117T4 Information
MJD117T4 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJD117T4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06X0512
|
Newark | Transistor, Bjt, Pnp, -100V, -2A, To-252, |Stmicroelectronics MJD117T4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2590 |
|
$0.4010 / $1.2600 | Buy Now |
|
DISTI #
497-6464-6-ND
|
DigiKey | TRANS PNP DARL 100V 2A DPAK Min Qty: 1 Container: Digi-Reel |
8988 Digi-Reel® |
|
$0.3390 / $1.1800 | Buy Now |
|
DISTI #
497-6464-2-ND
|
DigiKey | TRANS PNP DARL 100V 2A DPAK Min Qty: 2500 Container: Tape & Reel |
8988 Tape & Reel |
|
$0.2361 / $0.3009 | Buy Now |
|
DISTI #
497-6464-1-ND
|
DigiKey | TRANS PNP DARL 100V 2A DPAK Min Qty: 1 Container: Cut Tape |
8988 Cut Tape |
|
$0.3390 / $1.1800 | Buy Now |
|
DISTI #
90925823
|
Verical | Trans Darlington PNP 100V 2A 20000mW 3-Pin(2+Tab) DPAK T/R RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Date Code: 2525 | Americas - 25000 |
|
$0.2284 | Buy Now |
|
DISTI #
511-MJD117-TR
|
Mouser Electronics | Darlington Transistors PNP Power Darlington RoHS: Compliant | 9267 |
|
$0.2360 / $1.1800 | Buy Now |
|
DISTI #
E02:0323_00213211
|
Arrow Electronics | Trans Darlington PNP 100V 2A 20000mW 3-Pin(2+Tab) DPAK T/R RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2525 | Europe - 25000 |
|
$0.2286 | Buy Now |
|
|
Future Electronics | MJD117 Series 100 V 2 A PNP Complementary Power Darlington Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.2000 / $0.2100 | Buy Now |
|
|
Future Electronics | MJD117 Series 100 V 2 A PNP Complementary Power Darlington Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2100 | Buy Now |
|
|
Quest Components | 2 A, 100 V, PNP, SI, POWER TRANSISTOR | 2362 |
|
$0.2600 / $1.0000 | Buy Now |
US Tariff Estimator: MJD117T4 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MJD117T4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJD117T4 Part Data Attributes
|
|
MJD117T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD117T4
STMicroelectronics
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-252 | |
| Package Description | Rohs Compliant, Dpak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 14 Weeks | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 200 | |
| JEDEC-95 Code | TO-252 | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 20 W | |
| Power Dissipation-Max (Abs) | 50 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 3 V |
Alternate Parts for MJD117T4
This table gives cross-reference parts and alternative options found for MJD117T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD117T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MJD117T4 Frequently Asked Questions (FAQ)
-
The MJD117T4 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
To ensure proper biasing, connect the base to the emitter through a resistor (Rb) and the collector to the emitter through another resistor (Rc). The recommended values are Rb = 1 kΩ and Rc = 2.2 kΩ.
-
The MJD117T4 has a maximum collector current rating of 4 A, making it suitable for high-current applications.
-
To protect the MJD117T4 from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube.
-
The recommended storage temperature range for the MJD117T4 is -40°C to 30°C, with a relative humidity of 60% or less.