-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Quest Components | 0.5 A, 300 V, PNP, Si, POWER TRANSISTOR | 29 |
|
$0.2500 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD350G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD350G
onsemi
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJD350G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD350G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD350 | 0.5A, 300V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | STMicroelectronics | MJD350G vs MJD350 |
MJD350T4G | 0.5 A, 300 V High Voltage PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD350G vs MJD350T4G |
KSH350 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD350G vs KSH350 |
MJD350T4 | 0.5 A, 300 V High Voltage PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD350G vs MJD350T4 |