-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE210
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE210
onsemi
5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
This table gives cross-reference parts and alternative options found for MJE210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE210G | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | MJE210 vs MJE210G |
MJE210 | 5A, 25V, PNP, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | MJE210 vs MJE210 |
MJE210T | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, PLASTIC, CASE 77-09, 3 PIN | onsemi | MJE210 vs MJE210T |
MJE210 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE210 vs MJE210 |
MJE210TG | 5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 50-BLKBX | onsemi | MJE210 vs MJE210TG |
MJE210 | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | MJE210 vs MJE210 |
MJE210 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | MJE210 vs MJE210 |
MJE210TG | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | MJE210 vs MJE210TG |
MJE210G | 5.0 A, 25 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE210 vs MJE210G |