-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPLEMENTARY SILICON POWER TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2624-5-ND
|
DigiKey | TRANS NPN 300V 0.5A SOT32-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1684 In Stock |
|
$0.2402 / $0.7200 | Buy Now |
DISTI #
MJE340
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin SOT-32 Tube - Rail/Tube (Alt: MJE340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 10940 |
|
$0.2338 | Buy Now |
DISTI #
511-MJE340
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 96 |
|
$0.2590 / $0.7200 | Buy Now |
|
STMicroelectronics | COMPLEMENTARY SILICON POWER TRANSISTORS RoHS: Compliant Min Qty: 1 | 96 |
|
$0.3600 / $0.7100 | Buy Now |
|
Future Electronics | MJE340 Series NPN 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 35250Tube |
|
$0.2250 / $0.2650 | Buy Now |
|
Future Electronics | MJE340 Series NPN 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.2300 / $0.2700 | Buy Now |
|
Future Electronics | MJE340 Series NPN 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2300 / $0.2700 | Buy Now |
|
Bristol Electronics | 2331 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 300 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 75 |
|
$0.4077 / $0.6795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE340
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJE340
STMicroelectronics
COMPLEMENTARY SILICON POWER TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 20.8 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJE340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | MJE340 vs MJE340 |
MJE340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE340 vs MJE340 |
KSE340STU_NL | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-126, 3 PIN | Fairchild Semiconductor Corporation | MJE340 vs KSE340STU_NL |
MJE340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-127VAR, 3 PIN | TT Electronics Resistors | MJE340 vs MJE340 |
MJE340G | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE340 vs MJE340G |
MJE340STU | Medium Power NPN Bipolar Power Transistor, 1920-TUBE | onsemi | MJE340 vs MJE340STU |
MJE340 | Power Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Advanced Semiconductor Inc | MJE340 vs MJE340 |