Part Details for MK-233-015-135-9900-KP11 by AirBorn Inc
Overview of MK-233-015-135-9900-KP11 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS9900JDL | Rochester Electronics LLC | Replacement for Texas Instruments part number TMS9900JDL. Buy from authorized manufacturer Rochester Electronics. | |
A9900-A | Coilcraft Inc | RF Transformer, 0.525MHz Min, 1000MHz Max | |
DA14699-00HRDB-P | Renesas Electronics Corporation | SmartBond™ DA14695 Bluetooth® Low Energy 5.2 Development Kit Pro - VFBGA100 Daughterboard |
Price & Stock for MK-233-015-135-9900-KP11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-233-015-135-9900-KP11-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$366.8300 | Buy Now |
DISTI #
479-MK2331513590KP11
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$334.4100 / $360.9100 | Order Now |
DISTI #
ABNMK-233-015-1359900KP11
|
Interstate Connecting Components | 0 |
|
Buy Now |