Part Details for MK-242-009-235-2200 by AirBorn Inc
Overview of MK-242-009-235-2200 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-242-009-235-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MK-242-009-235-2200-ND
|
DigiKey | MICRO-D CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
33 In Stock |
|
$832.1000 | Buy Now |
DISTI #
4134-MK-242-009-235-2200-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 9POS, Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$214.1930 / $231.1400 | Buy Now |
DISTI #
479-MK2420092352200
|
Mouser Electronics | D-Sub MIL Spec Connectors Rugged ST REC PCB MNT MicroD 2 Row RoHS: Not Compliant | 0 |
|
$202.9100 / $228.8400 | Order Now |
DISTI #
ABNMK-242-009-235-2200
|
Heilind Electronics | VRTCL PLATED METAL RECPT | Americas - 8 in Stock |
|
$91.0754 / $238.8053 | Buy Now |
DISTI #
ABNMK-242-009-235-2200
|
Interstate Connecting Components | VRTCL PLATED METAL RECPT | 24 |
|
$91.0754 / $238.8053 | Buy Now |
Part Details for MK-242-009-235-2200
MK-242-009-235-2200 CAD Models
MK-242-009-235-2200 Part Data Attributes
|
MK-242-009-235-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-242-009-235-2200
AirBorn Inc
D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.341 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Size | A | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |