There are no models available for this part yet.
Overview of MK-252-037-335-220S by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16CS-12LB | Renesas Electronics Corporation | Triacs, TO-220S, /Tube | |
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for MK-252-037-335-220S by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MK-252-037-335-220S-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 37POS, Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$204.4546 / $662.3100 | Buy Now | |
DISTI #
4134-MK-252-037-335-220S-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 37POS, Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$317.0710 / $342.1600 | Buy Now | |
DISTI #
479-MK252037335220S
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 9 |
|
$300.3700 / $338.7600 | Buy Now | |
DISTI #
MK-252-037-335-220S
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$282.7600 / $335.3700 | Buy Now | |
DISTI #
ABNMK-252-037-335-220S
|
Interstate Connecting Components | Right Angle Metal Plug with Mounting Holes | 0 |
|
$134.8086 / $353.5044 | Buy Now |
CAD Models for MK-252-037-335-220S by AirBorn Inc
Part Data Attributes for MK-252-037-335-220S by AirBorn Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
AirBorn
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
METAL
|
Shell Size
|
F
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|