Part Details for MK-253-025-335-410R by AirBorn Inc
Overview of MK-253-025-335-410R by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-253-025-335-410R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-253-025-335-410R-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 25POS, Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
17 In Stock |
|
$274.1680 / $295.8600 | Buy Now |
DISTI #
479-MK253025335410R
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$259.7200 / $273.1300 | Order Now |
DISTI #
ABNMK-253-025-335-410R
|
Interstate Connecting Components | Right Angle Metal Plug with Mounting Holes | 0 |
|
$116.5716 / $305.6713 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 6 | Available for Order |
|
$97.2400 / $314.9800 | Buy Now |
Part Details for MK-253-025-335-410R
MK-253-025-335-410R CAD Models
MK-253-025-335-410R Part Data Attributes
|
MK-253-025-335-410R
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-253-025-335-410R
AirBorn Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |