Part Details for MK-262-015-445-000S by AirBorn Inc
Overview of MK-262-015-445-000S by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-262-015-445-000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK262015445000S
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$196.5600 / $206.7100 | Order Now |
DISTI #
ABNMK-262-015-445-000S
|
Interstate Connecting Components | Right Angle Metal Receptacle with Mounting Holes | 0 |
|
$88.2182 / $231.3391 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 7 | Available for Order |
|
$73.5900 / $238.3900 | Buy Now |
Part Details for MK-262-015-445-000S
MK-262-015-445-000S CAD Models
MK-262-015-445-000S Part Data Attributes:
|
MK-262-015-445-000S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-262-015-445-000S
AirBorn Inc
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 65 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .139 N |