Part Details for MK-2C2-037-225-2400-EMI by AirBorn Inc
Overview of MK-2C2-037-225-2400-EMI by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-2C2-037-225-2400-EMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK2C237225240EMI
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$506.5700 / $536.1000 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 3 | Available for Order |
|
$184.0900 / $596.3700 | Buy Now |
Part Details for MK-2C2-037-225-2400-EMI
MK-2C2-037-225-2400-EMI CAD Models
MK-2C2-037-225-2400-EMI Part Data Attributes
|
MK-2C2-037-225-2400-EMI
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-2C2-037-225-2400-EMI
AirBorn Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |