Part Details for MK-2H4-037-375-0000 by AirBorn Inc
Overview of MK-2H4-037-375-0000 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-2H4-037-375-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK2H40373750
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 0 |
|
$352.9100 / $373.4800 | Order Now |
DISTI #
MK-2H4-037-375-0000
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$324.3900 | Buy Now |
DISTI #
ABNMK-2H4-037-375-0000
|
Interstate Connecting Components | Vertical Plug | 0 |
|
$153.7565 / $403.1844 | Buy Now |
Part Details for MK-2H4-037-375-0000
MK-2H4-037-375-0000 CAD Models
MK-2H4-037-375-0000 Part Data Attributes:
|
MK-2H4-037-375-0000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-2H4-037-375-0000
AirBorn Inc
D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.305 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.475 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 11.3792 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | ANODIZED BLACK | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 37 |