Part Details for MK-2S2-031-445-220S-0B7 by AirBorn Inc
Overview of MK-2S2-031-445-220S-0B7 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK-2S2-031-445-220S-0B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-2S2-031-445-220S-0B7-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 31POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$388.8940 / $419.6700 | Buy Now |
DISTI #
479-MK2S23144520S0B7
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$379.5100 / $415.4900 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 4 | Available for Order |
|
$137.9100 / $446.7900 | Buy Now |
Part Details for MK-2S2-031-445-220S-0B7
MK-2S2-031-445-220S-0B7 CAD Models
MK-2S2-031-445-220S-0B7 Part Data Attributes:
|
MK-2S2-031-445-220S-0B7
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-2S2-031-445-220S-0B7
AirBorn Inc
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for MK-2S2-031-445-220S-0B7
This table gives cross-reference parts and alternative options found for MK-2S2-031-445-220S-0B7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-2S2-031-445-220S-0B7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCDR3-QM-31S6Q418.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MK-2S2-031-445-220S-0B7 vs MCDR3-QM-31S6Q418.0 |
MWDM1L-31SCBSPU-0.14513 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Glenair Inc | MK-2S2-031-445-220S-0B7 vs MWDM1L-31SCBSPU-0.14513 |
CPD031S-55T3 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MK-2S2-031-445-220S-0B7 vs CPD031S-55T3 |
RMDM-31SH001L-A174 | D Microminiature Connector, 31 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MK-2S2-031-445-220S-0B7 vs RMDM-31SH001L-A174 |
MDE40U031B08 | CONNECTOR, 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MK-2S2-031-445-220S-0B7 vs MDE40U031B08 |
MFX031S-XE4-1 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MK-2S2-031-445-220S-0B7 vs MFX031S-XE4-1 |
MWDL-31S-4C3-.500M | D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, | Glenair Inc | MK-2S2-031-445-220S-0B7 vs MWDL-31S-4C3-.500M |
MDAL31SCBPWT3 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal | Axon' Cable | MK-2S2-031-445-220S-0B7 vs MDAL31SCBPWT3 |
RMDM-31SCBRTL61A172 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MK-2S2-031-445-220S-0B7 vs RMDM-31SCBRTL61A172 |
MFX031S-JP4-1 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MK-2S2-031-445-220S-0B7 vs MFX031S-JP4-1 |