MK-352-051-335-220S
AirBorn Inc
Description: D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug,

Overview of MK-352-051-335-220S by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
BCR16CS-12LB Renesas Electronics Corporation Triacs, TO-220S, /Tube
132-20SM Coilcraft Inc General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD
132-20SMGLB Coilcraft Inc General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT

Price & Stock for MK-352-051-335-220S by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-MK-352-051-335-220S-ND
DigiKey D-SUB, PLUG, .050", 3ROW, 51POS, Min Qty: 1 Lead time: 11 Weeks Container: Bulk 4
In Stock
  • 1 $303.8800
  • 10 $300.8750
$300.8750 / $303.8800 Buy Now
DISTI # 479-MK352051335220S
Mouser Electronics D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Not Compliant 3
  • 1 $312.1800
$312.1800 Buy Now
DISTI # MK-352-051-335-220S
TTI D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each Americas - 32
In Stock
  • 1 $300.8800
$300.8800 Buy Now
DISTI # ABNMK-352-051-335-220S
Interstate Connecting Components Right Angle Plug 0
Buy Now

CAD Models for MK-352-051-335-220S by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MK-352-051-335-220S by AirBorn Inc

MK-352-051-335-220S
AirBorn Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Samacsys Manufacturer
AirBorn
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Material
METAL
Shell Size
G
Termination Type
SOLDER
Total Number of Contacts
51
Want to compare parts?
  1. MK-352-051-335-220S
    AirBorn Inc
    D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug,
    VS

Related Parts for MK-352-051-335-220S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK-352-051-335-220S by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK-352-051-335-220S by AirBorn Inc

Select Manufacturer
Which Manufacturer of MK-352-051-335-220S would you like to use for your alert(s)?
  • Please alert me when MK-352-051-335-220S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK-352-051-335-220S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK-352-051-335-220S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK-352-051-335-220S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK-352-051-335-220S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK-352-051-335-220S by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: