Part Details for MK-352-069-335-220S by AirBorn Inc
Overview of MK-352-069-335-220S by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-352-069-335-220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-352-069-335-220S-ND
|
DigiKey | D-SUB, PLUG, .050", 3ROW, 69POS, Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$627.3610 / $677.0100 | Buy Now |
DISTI #
479-MK352069335220S
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 1 |
|
$516.5500 / $565.5200 | Buy Now |
DISTI #
ABNMK-352-069-335-220S
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
Buy Now |
Part Details for MK-352-069-335-220S
MK-352-069-335-220S CAD Models
MK-352-069-335-220S Part Data Attributes
|
MK-352-069-335-220S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-352-069-335-220S
AirBorn Inc
D Microminiature Connector, 69 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.341 inch | |
Body Depth | 0.755 inch | |
Body Length | 1.725 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKNUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 |