MK-383-051-455-220R-01C
AirBorn Inc

Overview of MK-383-051-455-220R-01C by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HAT2220R-EL-E Renesas Electronics Corporation Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8
10131319-021220RLF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap.
10131319-221220RLF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap.

Price & Stock for MK-383-051-455-220R-01C by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MK383051455220R01C
TTI D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each Americas - 19
In Stock
  • 1 $363.7100
$363.7100 Buy Now

CAD Models for MK-383-051-455-220R-01C by AirBorn Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK-383-051-455-220R-01C by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK-383-051-455-220R-01C by AirBorn Inc

Select Manufacturer
Which Manufacturer of MK-383-051-455-220R-01C would you like to use for your alert(s)?
  • Please alert me when MK-383-051-455-220R-01C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK-383-051-455-220R-01C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK-383-051-455-220R-01C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK-383-051-455-220R-01C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK-383-051-455-220R-01C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK-383-051-455-220R-01C by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: