MK-3C2-069-235-2900-EMI
AirBorn Inc
Description: D Microminiature Connector, 69 Contact(s), Female, Solder Terminal, Receptacle,

Overview of MK-3C2-069-235-2900-EMI by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

Price & Stock for MK-3C2-069-235-2900-EMI by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-MK3C269235290EMI
Mouser Electronics D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant 0
  • 1 $457.9700
  • 2 $442.6900
  • 5 $427.0300
  • 10 $418.3100
$418.3100 / $457.9700 Order Now

CAD Models for MK-3C2-069-235-2900-EMI by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK-3C2-069-235-2900-EMI by AirBorn Inc

MK-3C2-069-235-2900-EMI
AirBorn Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Body Breadth
0.523 inch
Body Depth
0.346 inch
Body Length
1.957 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.025 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#2-56 UNC
Mounting Option 2
JACKNUT
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
0.635 mm
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Shell Material
METAL
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
69
Want to compare parts?
  1. MK-3C2-069-235-2900-EMI
    AirBorn Inc
    D Microminiature Connector, 69 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK-3C2-069-235-2900-EMI by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK-3C2-069-235-2900-EMI by AirBorn Inc

Select Manufacturer
Which Manufacturer of MK-3C2-069-235-2900-EMI would you like to use for your alert(s)?
  • Please alert me when MK-3C2-069-235-2900-EMI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK-3C2-069-235-2900-EMI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK-3C2-069-235-2900-EMI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK-3C2-069-235-2900-EMI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK-3C2-069-235-2900-EMI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK-3C2-069-235-2900-EMI by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: